LED Lighting OSLON® SSL 80 White, Warm 3000K 2.85V 350mA 80° 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GW CS8PM1.EM-LRLT-XX57-1-350-R18

DigiKey Part Number
475-GWCS8PM1.EM-LRLT-XX57-1-350-R18TR-ND - Tape & Reel (TR)
475-GWCS8PM1.EM-LRLT-XX57-1-350-R18CT-ND - Cut Tape (CT)
475-GWCS8PM1.EM-LRLT-XX57-1-350-R18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GW CS8PM1.EM-LRLT-XX57-1-350-R18
Description
LED OSLON WARM WHT 3000K 1212
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Lighting OSLON® SSL 80 White, Warm 3000K 2.85V 350mA 80° 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
3000K
Flux @ 85°C, Current - Test
147lm (130lm ~ 164lm)
Flux @ 25°C, Current - Test
-
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.85V
Lumens/Watt @ Current - Test
147 lm/W
CRI (Color Rendering Index)
80
Current - Max
1.3A
Viewing Angle
80°
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
1212
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.091" (2.30mm)
Thermal Resistance of Package
4.2°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 185
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,27000 €1,27 €
100,90000 €9,00 €
1000,67710 €67,71 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6000,56917 €341,50 €
1 2000,53822 €645,86 €
1 8000,52234 €940,21 €
3 0000,50442 €1 513,26 €
4 2000,49376 €2 073,79 €
6 0000,48337 €2 900,22 €
15 0000,46043 €6 906,45 €
Manufacturers Standard Package
Unit Price without VAT:1,27000 €
Unit Price with VAT:1,53670 €