
GW JTLPS1.EM-KLKM-XX31-L1M1-150-B-R33-XX | |
|---|---|
DigiKey Part Number | 475-GWJTLPS1.EM-KLKM-XX31-L1M1-150-B-R33-XX-ND |
Manufacturer | |
Manufacturer Product Number | GW JTLPS1.EM-KLKM-XX31-L1M1-150-B-R33-XX |
Description | DURIS E |
Customer Reference | |
Detailed Description | LED Lighting DURIS® E 2835 White 2.95V 150mA 120° 1411 (3528 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Color | ||
CCT (K) | - | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 72lm (68lm ~ 76lm) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 2.95V | |
Lumens/Watt @ Current - Test | 163 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 250mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 1411 | |
Size / Dimension | 0.128" L x 0.110" W (3.25mm x 2.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 15°C/W | |
Base Product Number |

