
GW P7STA1.PM-QURQ-45S3-1-700-R33 | |
|---|---|
DigiKey Part Number | 475-GWP7STA1.PM-QURQ-45S3-1-700-R33TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GW P7STA1.PM-QURQ-45S3-1-700-R33 |
Description | DURIS P 10 4500K |
Customer Reference | |
Detailed Description | LED Lighting DURIS® P 10 White, Neutral 4500K 11.5V 700mA 120° 2828 (7070 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 4500K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 11.5V | |
Lumens/Watt @ Current - Test | - | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 1A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2828 (7070 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.276" L x 0.276" W (7.00mm x 7.00mm) | |
Height - Seated (Max) | 0.139" (3.53mm) | |
Thermal Resistance of Package | 0.5°C/W |

