
KG DELLS1.22-JGKH-24-0-2-S | |
|---|---|
DigiKey Part Number | 475-KGDELLS1.22-JGKH-24-0-2-STR-ND - Tape & Reel (TR) 475-KGDELLS1.22-JGKH-24-0-2-SCT-ND - Cut Tape (CT) 475-KGDELLS1.22-JGKH-24-0-2-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KG DELLS1.22-JGKH-24-0-2-S |
Description | LED GREEN CLEAR SMD |
Customer Reference | |
Detailed Description | Green 570nm LED Indication - Discrete 1.8V 2-SMD, Flat Leads |
Datasheet | Datasheet |
EDA/CAD Models | KG DELLS1.22-JGKH-24-0-2-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Oval with Flat Top | |
Lens Size | 1.23mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Current - Test | 2mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 572nm | |
Features | - | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package | ||
Size / Dimension | 1.40mm L x 0.80mm W | |
Height (Max) | 0.70mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,15400 € | 1,54 € |
| 100 | 0,10830 € | 10,83 € |
| 500 | 0,08710 € | 43,55 € |
| 1 000 | 0,08013 € | 80,13 € |
| 2 000 | 0,07417 € | 148,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,17100 € | 1,71 € |
| 100 | 0,10640 € | 10,64 € |
| 500 | 0,08090 € | 40,45 € |
| 1 000 | 0,07311 € | 73,11 € |
| 2 000 | 0,06674 € | 133,48 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26620 € |











