
KW CULPM1.TG-Z6RF7-EBVFFCBB46-65G5-F00-S | |
|---|---|
DigiKey Part Number | 475-KWCULPM1.TG-Z6RF7-EBVFFCBB46-65G5-F00-STR-ND - Tape & Reel (TR) 475-KWCULPM1.TG-Z6RF7-EBVFFCBB46-65G5-F00-SCT-ND - Cut Tape (CT) 475-KWCULPM1.TG-Z6RF7-EBVFFCBB46-65G5-F00SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KW CULPM1.TG-Z6RF7-EBVFFCBB46-65G5-F00-S |
Description | LED OSLON WHITE 1616 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting OSLON® Boost HX White 3.375V 6A 120° 1616 (4040 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KW CULPM1.TG-Z6RF7-EBVFFCBB46-65G5-F00-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | - | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 1720lm (1320lm ~ 2120lm) | |
Current - Test | 6A | |
Voltage - Forward (Vf) (Typ) | 3.375V | |
Lumens/Watt @ Current - Test | 85 lm/W | |
CRI (Color Rendering Index) | - | |
Current - Max | 6.6A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1616 (4040 Metric) | |
Supplier Device Package | 1616 | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.030" (0.77mm) | |
Thermal Resistance of Package | 1.8°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,20000 € | 8,20 € |
| 10 | 6,27100 € | 62,71 € |
| 100 | 5,14250 € | 514,25 € |
| 500 | 4,72438 € | 2 362,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,35697 € | 8 713,94 € |
| Unit Price without VAT: | 8,20000 € |
|---|---|
| Unit Price with VAT: | 9,92200 € |



