
LA CN5M-GAHA-24-1-140-R18-Z | |
|---|---|
DigiKey Part Number | 475-LACN5M-GAHA-24-1-140-R18-ZTR-ND - Tape & Reel (TR) 475-LACN5M-GAHA-24-1-140-R18-ZCT-ND - Cut Tape (CT) 475-LACN5M-GAHA-24-1-140-R18-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LA CN5M-GAHA-24-1-140-R18-Z |
Description | LED OSLON SX AMBER 617NM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color OSLON® SX 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | Package / Case 1212 (3030 Metric) |
Mfr | Supplier Device Package SMD |
Series | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Height - Seated (Max) 0.100" (2.55mm) |
Part Status Active | Base Product Number |
Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,60800 € | 6,08 € |
| 100 | 0,44870 € | 44,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,37118 € | 222,71 € |
| 1 200 | 0,34891 € | 418,69 € |
| 1 800 | 0,33747 € | 607,45 € |
| 3 000 | 0,32456 € | 973,68 € |
| 4 200 | 0,31687 € | 1 330,85 € |
| 6 000 | 0,30937 € | 1 856,22 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,05270 € |

