
LT CRBP.01-KZLZ-36-Q525-350-R18 | |
|---|---|
DigiKey Part Number | 475-LTCRBP.01-KZLZ-36-Q525-350-R18TR-ND - Tape & Reel (TR) 475-LTCRBP.01-KZLZ-36-Q525-350-R18CT-ND - Cut Tape (CT) 475-LTCRBP.01-KZLZ-36-Q525-350-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT CRBP.01-KZLZ-36-Q525-350-R18 |
Description | 67000 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color - Green 528nm 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 528nm | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.65V | |
Lumens/Watt @ Current - Test | 44 lm/W | |
Current - Max | 1.2A | |
Luminous Flux @ Current/Temperature | 139lm (97lm ~ 180lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.072" (1.82mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 0,94800 € | 9,48 € |
| 100 | 0,71510 € | 71,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,60223 € | 361,34 € |
| 1 200 | 0,56988 € | 683,86 € |
| 1 800 | 0,55329 € | 995,92 € |
| 3 000 | 0,53457 € | 1 603,71 € |
| 4 200 | 0,52343 € | 2 198,41 € |
| 6 000 | 0,51257 € | 3 075,42 € |
| 15 000 | 0,48861 € | 7 329,15 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,60930 € |






