
LUW CEUN.CE-7K7L-HNJN-1-350-S | |
|---|---|
DigiKey Part Number | 475-LUWCEUN.CE-7K7L-HNJN-1-350-STR-ND - Tape & Reel (TR) 475-LUWCEUN.CE-7K7L-HNJN-1-350-SCT-ND - Cut Tape (CT) 475-LUWCEUN.CE-7K7L-HNJN-1-350-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LUW CEUN.CE-7K7L-HNJN-1-350-S |
Description | LED OSLON WHITE COMPACT SMD |
Customer Reference | |
Detailed Description | LED Lighting OSLON® Compact White 2.97V 350mA 120° 0605 (1613 Metric) |
Datasheet | Datasheet |
Category | Current - Max 700mA |
Mfr | Viewing Angle 120° |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0605 (1613 Metric) |
Part Status Last Time Buy | Supplier Device Package 2-SMD |
Color | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Flux @ 25°C, Current - Test 125lm (90lm ~ 159lm) | Height - Seated (Max) 0.032" (0.82mm) |
Current - Test 350mA | Thermal Resistance of Package 8.5°C/W |
Voltage - Forward (Vf) (Typ) 2.97V | Base Product Number |
Lumens/Watt @ Current - Test 120 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 € | 1,58 € |
| 10 | 1,12300 € | 11,23 € |
| 100 | 0,85240 € | 85,24 € |
| 500 | 0,73258 € | 366,29 € |
| 1 000 | 0,69348 € | 693,48 € |
| 2 000 | 0,66035 € | 1 320,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,60687 € | 2 427,48 € |
| 8 000 | 0,58385 € | 4 670,80 € |
| 12 000 | 0,57206 € | 6 864,72 € |
| Unit Price without VAT: | 1,58000 € |
|---|---|
| Unit Price with VAT: | 1,91180 € |

