MFR Recommended

LW TVSG.CB-BXCX-LK0LM0-1-20-S-DEP | |
|---|---|
DigiKey Part Number | 475-LWTVSG.CB-BXCX-LK0LM0-1-20-S-DEP-ND |
Manufacturer | |
Manufacturer Product Number | LW TVSG.CB-BXCX-LK0LM0-1-20-S-DEP |
Description | OSRAM |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.05V 2-PLCC |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.05V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 4.20mm W | |
Height (Max) | 2.13mm |


