
LZC-70CW0R-0000 | |
|---|---|
DigiKey Part Number | 475-LZC-70CW0R-0000-ND |
Manufacturer | |
Manufacturer Product Number | LZC-70CW0R-0000 |
Description | LED MOD LZC WHT STARBOARD 6500K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module LZC White, Cool Starboard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | LED Module | |
Color | White, Cool | |
CCT (K) | 5000K ~ 6500K | |
Wavelength | - | |
Configuration | Starboard | |
Luminous Flux @ Current/Temperature | 2554lm (1908lm ~ 3200lm) | |
Current - Test | 700mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 37.8V | |
Lumens/Watt @ Current - Test | 97 lm/W | |
Current - Max | 1A | |
CRI (Color Rendering Index) | 70 (Typ) | |
Viewing Angle | 110° | |
Features | - | |
Size / Dimension | 28.30mm Dia | |
Height | 6.90mm | |
Light Emitting Surface (LES) | 8.20mm Dia | |
Lens Type | Domed | |
Base Product Number |

