
SFH 4059-QS | |
|---|---|
DigiKey Part Number | 475-SFH4059-QSTR-ND - Tape & Reel (TR) 475-SFH4059-QSCT-ND - Cut Tape (CT) 475-SFH4059-QSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH 4059-QS |
Description | EMITTER IR 860NM 70MA 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 860nm 1.6V 70mA 100mW/sr @ 70mA 20° 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SFH 4059-QS Models |
Category | Wavelength 860nm |
Manufacturer ams-OSRAM USA INC. | Voltage - Forward (Vf) (Typ) 1.6V |
Series | Viewing Angle 20° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Orientation Top View |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Infrared (IR) | Mounting Type Surface Mount |
Current - DC Forward (If) (Max) 70mA | Package / Case 1206 (3216 Metric) |
Radiant Intensity (Ie) Min @ If 100mW/sr @ 70mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,48100 € | 4,81 € |
| 100 | 0,35170 € | 35,17 € |
| 500 | 0,29380 € | 146,90 € |
| 1 000 | 0,27481 € | 274,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,25868 € | 517,36 € |
| 4 000 | 0,24500 € | 980,00 € |
| 6 000 | 0,23799 € | 1 427,94 € |
| 10 000 | 0,23007 € | 2 300,70 € |
| 14 000 | 0,22536 € | 3 155,04 € |
| 20 000 | 0,22076 € | 4 415,20 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,83490 € |











