Optical Sensor 400 ~ 1100nm Photo Detector, Logic Output Active Low 3-SMD, Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFH 5440

DigiKey Part Number
475-SFH5440TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SFH 5440
Description
PHOTODETECTOR SCHMITT SMD
Customer Reference
Detailed Description
Optical Sensor 400 ~ 1100nm Photo Detector, Logic Output Active Low 3-SMD, Gull Wing
Datasheet
 Datasheet
EDA/CAD Models
SFH 5440 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Wavelength
400 ~ 1100nm
Type
Photo Detector, Logic Output
Output Type
Active Low
Package / Case
3-SMD, Gull Wing
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.