
SFH 7743-Z | |
|---|---|
DigiKey Part Number | 475-SFH7743-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SFH 7743-Z |
Description | SENSOR OPT REFLECTIVE 40MM 6SMD |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 1.575" (40mm) 6-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Sensing Distance | 1.575" (40mm) | |
Sensing Method | Reflective | |
Sensing Object | - | |
Output Configuration | NPN - Open Collector | |
Sensing Light | Infrared | |
Mounting Type | Surface Mount | |
Current - Supply | 20 mA | |
Voltage - Supply | 2.4V ~ 3.6V | |
Package / Case | 6-SMD | |
Features | Low Power Consumption |

