
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams OSRAM | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Light, Color Sensor | |
Sensing Range | - | |
Interface | I2C, Serial | |
Sensitivity | - | |
Voltage - Supply | 1.7V ~ 2V | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | TCS3707 | |
Note | - | |
Base Product Number |

