
DS1640 | |
|---|---|
DigiKey Part Number | DS1640-ND |
Manufacturer | |
Manufacturer Product Number | DS1640 |
Description | IC PWR DRIVER P-CHAN 1:1 16DIP |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 300mA 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | DS1640 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Switch Type | ||
Number of Outputs | 4 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 3V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 5.5V | |
Current - Output (Max) | 300mA | |
Rds On (Typ) | 67mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | - | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 16-PDIP | |
Package / Case | ||
Base Product Number |

