
DS1780E+T&R | |
|---|---|
DigiKey Part Number | 175-DS1780E+T&RTR-ND - Tape & Reel (TR) 175-DS1780E+T&RCT-ND - Cut Tape (CT) 175-DS1780E+T&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS1780E+T&R |
Description | IC CPU PERIPHERAL MON 24-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Thermal Monitor, CPU Peripherals -40°C ~ 125°C Internal Sensor I2C/SMBus Output 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DS1780E+T&R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Thermal Monitor, CPU Peripherals | |
Sensor Type | Internal | |
Sensing Temperature | -40°C ~ 125°C | |
Accuracy | ±12% | |
Topology | ADC (Sigma Delta), Comparator, Fan Speed Control, Register Bank | |
Output Type | I2C/SMBus | |
Output Alarm | No | |
Output Fan | Yes | |
Voltage - Supply | 2.8V ~ 5.75V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,31000 € | 6,31 € |
| 10 | 4,87100 € | 48,71 € |
| 25 | 4,51120 € | 112,78 € |
| 100 | 4,11610 € | 411,61 € |
| 250 | 3,92764 € | 981,91 € |
| 500 | 3,81406 € | 1 907,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,72059 € | 3 720,59 € |
| 2 000 | 3,64369 € | 7 287,38 € |
| Unit Price without VAT: | 6,31000 € |
|---|---|
| Unit Price with VAT: | 7,63510 € |

