
DS1807S | |
|---|---|
DigiKey Part Number | DS1807S-ND |
Manufacturer | |
Manufacturer Product Number | DS1807S |
Description | IC DIG POT 45K 16-SOIC |
Customer Reference | |
Detailed Description | Digital Potentiometer 45k Ohm 2 Circuit 65 Taps I2C Interface 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS1807S Models |
Category | Memory Type Volatile |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 2.7V ~ 5.5V |
Packaging Tube | Features Mute, Selectable Address, Zero-Cross Sense |
Part Status Obsolete | Tolerance ±20% |
DigiKey Programmable Not Verified | Temperature Coefficient (Typ) 750ppm/°C |
Taper Logarithmic | Mounting Type Surface Mount |
Configuration Potentiometer | Supplier Device Package 16-SOIC |
Number of Circuits 2 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Number of Taps 65 | Operating Temperature -40°C ~ 85°C |
Resistance (Ohms) 45k | Resistance - Wiper (Ohms) (Typ) 400 |
Interface I2C | Base Product Number |

