DS2401X1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 16 112
Unit Price: 2,93000 €
Datasheet
Silicon Serial Number 2-FlipChip (1.32x0.66)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS2401X1

DigiKey Part Number
DS2401X1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DS2401X1
Description
IC SILICON SER NUMBER 2-FLIPCHIP
Customer Reference
Detailed Description
Silicon Serial Number 2-FlipChip (1.32x0.66)
Datasheet
 Datasheet
EDA/CAD Models
DS2401X1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Silicon Serial Number
Applications
PCB, Network Node, Equipment Identification/Registration
Mounting Type
Surface Mount
Package / Case
2-UFBGA, FCBGA
Supplier Device Package
2-FlipChip (1.32x0.66)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes