
ICM7225IQH+D | |
|---|---|
DigiKey Part Number | ICM7225IQH+D-ND |
Manufacturer | |
Manufacturer Product Number | ICM7225IQH+D |
Description | IC DRVR 7 SEG 4 1/2 DIGIT 44PLCC |
Customer Reference | |
Detailed Description | LED Driver 44-PLCC (16.59x16.59) |
Datasheet | Datasheet |
EDA/CAD Models | ICM7225IQH+D Models |
Category | Current - Supply 200 mA |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 4V ~ 6V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Mounting Type Surface Mount |
Display Type LED | Package / Case 44-LCC (J-Lead) |
Configuration 7 Segment | Supplier Device Package 44-PLCC (16.59x16.59) |
Digits or Characters 4.5 Digits | Base Product Number |

