
LM4050AEX3-3.3/V+ | |
|---|---|
DigiKey Part Number | 175-LM4050AEX3-3.3/V+TR-ND - Tape & Reel (TR) 175-LM4050AEX3-3.3/V+CT-ND - Cut Tape (CT) 175-LM4050AEX3-3.3/V+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4050AEX3-3.3/V+ |
Description | 50PPM/C PRECISION MICROPOWER SHU |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 3.3V V ±0.1% 15 mA SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4050AEX3-3.3/V+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3.3V | |
Current - Output | 15 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 50ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 50µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 67 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,95000 € | 1,95 € |
| 10 | 1,22500 € | 12,25 € |
| 25 | 1,03320 € | 25,83 € |
| 100 | 0,81650 € | 81,65 € |
| 250 | 0,71008 € | 177,52 € |
| 500 | 0,64462 € | 322,31 € |
| 1 000 | 0,58981 € | 589,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,58145 € | 1 453,62 € |
| 5 000 | 0,54847 € | 2 742,35 € |
| 7 500 | 0,53184 € | 3 988,80 € |
| 12 500 | 0,51332 € | 6 416,50 € |
| Unit Price without VAT: | 1,95000 € |
|---|---|
| Unit Price with VAT: | 2,35950 € |

