Direct

MAX1242BCPA+ | |
|---|---|
DigiKey Part Number | 505-MAX1242BCPA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX1242BCPA+ |
Description | IC ADC 10BIT SERIAL 8-DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter Input |
Datasheet | Datasheet |
EDA/CAD Models | MAX1242BCPA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 10 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 11,23800 € | 561,90 € |
| Unit Price without VAT: | 11,23800 € |
|---|---|
| Unit Price with VAT: | 13,59798 € |


