
MAX11046BECB+T | |
|---|---|
DigiKey Part Number | MAX11046BECB+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX11046BECB+T |
Description | IC ADC 16BIT SAR 64TQFP |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 8 Input 8 SAR 64-TQFP-EP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | MAX11046BECB+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 250k | |
Number of Inputs | 8 | |
Input Type | Single Ended | |
Data Interface | Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 8 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
Features | Simultaneous Sampling | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 64-TQFP Exposed Pad | |
Supplier Device Package | 64-TQFP-EP (10x10) | |
Mounting Type | Surface Mount | |
Base Product Number |


