
MAX11166EVKIT# | |
|---|---|
DigiKey Part Number | MAX11166EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX11166EVKIT# |
Description | EVAL BOARD FOR MAX11166 |
Customer Reference | |
Detailed Description | MAX11166 - 16 Bit 500k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Number of A/D Converters | 1 | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 500k | |
Data Interface | DSP, MICROWIRE™, QSPI™, Serial, SPI™ | |
Input Range | ±5V | |
Power (Typ) @ Conditions | 40.5mW @ 500kSPS | |
Utilized IC / Part | MAX11166 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

