
MAX13021ASA/V+T | |
|---|---|
DigiKey Part Number | 175-MAX13021ASA/V+TTR-ND - Tape & Reel (TR) 175-MAX13021ASA/V+TCT-ND - Cut Tape (CT) 175-MAX13021ASA/V+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX13021ASA/V+T |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half LINbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX13021ASA/V+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LINbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Data Rate | - | |
Voltage - Supply | 5V ~ 38V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,74000 € | 7,74 € |
| 10 | 6,01200 € | 60,12 € |
| 25 | 5,58200 € | 139,55 € |
| 100 | 5,10880 € | 510,88 € |
| 250 | 4,88328 € | 1 220,82 € |
| 500 | 4,74736 € | 2 373,68 € |
| 1 000 | 4,63549 € | 4 635,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,51742 € | 11 293,55 € |
| Unit Price without VAT: | 7,74000 € |
|---|---|
| Unit Price with VAT: | 9,36540 € |


