ADC, DAC 12 b 225k MICROWIRE™, QSPI™, Serial, SPI™ 36-TQFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1348BETX+

DigiKey Part Number
505-MAX1348BETX+-ND
Manufacturer
Manufacturer Product Number
MAX1348BETX+
Description
IC ADC/DAC 12BIT W/FIFO 36WQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ADC, DAC 12 b 225k MICROWIRE™, QSPI™, Serial, SPI™ 36-TQFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
MAX1348BETX+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Type
ADC, DAC
Number of Channels
4
Resolution (Bits)
12 b
Sampling Rate (Per Second)
225k
Data Interface
MICROWIRE™, QSPI™, Serial, SPI™
Voltage Supply Source
Analog and Digital
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
36-WFQFN Exposed Pad
Supplier Device Package
36-TQFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 950
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Tube
QuantityUnit PriceExt Price
5022,62760 €1 131,38 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:22,62760 €
Unit Price with VAT:27,37940 €