12 Bit Analog to Digital Converter 8 Input 3 Pipelined 100-TQFP-EP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1438ECQ+

DigiKey Part Number
505-MAX1438ECQ+-ND
Manufacturer
Manufacturer Product Number
MAX1438ECQ+
Description
IC ADC 12BIT PIPELINED 100TQFP
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 8 Input 3 Pipelined 100-TQFP-EP (14x14)
EDA/CAD Models
MAX1438ECQ+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tray
Part Status
Discontinued at DigiKey
Number of Bits
12
Sampling Rate (Per Second)
65M
Number of Inputs
8
Input Type
Differential
Data Interface
LVDS - Serial
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
3
Architecture
Pipelined
Reference Type
External
Voltage - Supply, Analog
1.7V ~ 1.9V
Voltage - Supply, Digital
1.7V ~ 1.9V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
100-TQFP Exposed Pad
Supplier Device Package
100-TQFP-EP (14x14)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types