
MAX14431BAEE+ | |
|---|---|
DigiKey Part Number | 175-MAX14431BAEE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX14431BAEE+ |
Description | 4-CHANNEL, LOW POWER, 3.75KV DIG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CAN, I2C, RS232, RS422, RS485, SPI Digital Isolator 3000Vrms 4 Channel 25Mbps 50kV/µs (Typ) CMTI 16-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | CAN, I2C, RS232, RS422, RS485, SPI | |
Isolated Power | Yes | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 3/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 3000Vrms | |
Common Mode Transient Immunity (Min) | 50kV/µs (Typ) | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 32.5ns, 33.6ns | |
Pulse Width Distortion (Max) | 4ns | |
Rise / Fall Time (Typ) | 1.6ns, 1.4ns (Max) | |
Voltage - Supply | 1.71V ~ 5.5V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,00000 € | 8,00 € |
| 10 | 6,22700 € | 62,27 € |
| 25 | 5,78400 € | 144,60 € |
| 100 | 5,29650 € | 529,65 € |
| 300 | 5,02460 € | 1 507,38 € |
| 500 | 4,92404 € | 2 462,02 € |
| 1 000 | 4,80881 € | 4 808,81 € |
| Unit Price without VAT: | 8,00000 € |
|---|---|
| Unit Price with VAT: | 9,68000 € |

