
MAX1493XSEVKIT# | |
|---|---|
DigiKey Part Number | MAX1493XSEVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX1493XSEVKIT# |
Description | EVAL BOARD FOR MAX1493X |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX1493x - Digital Isolator Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Digital Isolator | |
Embedded | - | |
Utilized IC / Part | MAX1493x | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,12000 € | 43,12 € |
| Unit Price without VAT: | 43,12000 € |
|---|---|
| Unit Price with VAT: | 52,17520 € |

