Hot Swap Controller, OR Controller 1 Channel General Purpose 20-TQFN (4x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX15068ATP+T

DigiKey Part Number
MAX15068ATP+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX15068ATP+T
Description
IC HOT SWAP CTRLR GP 20TQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Hot Swap Controller, OR Controller 1 Channel General Purpose 20-TQFN (4x5)
Datasheet
 Datasheet
EDA/CAD Models
MAX15068ATP+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Hot Swap Controller, OR Controller
Number of Channels
1
Internal Switch(s)
No
Applications
General Purpose
Features
Auto Retry
Programmable Features
Circuit Breaker, Current Limit, Slew Rate, UVLO
Voltage - Supply
3.7V ~ 18V
Current - Output (Max)
-
Operating Temperature
-40°C ~ 125°C
Current - Supply
4 mA
Mounting Type
Surface Mount
Package / Case
20-WFQFN Exposed Pad
Supplier Device Package
20-TQFN (4x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,57398 €11 434,95 €
Manufacturers Standard Package
Unit Price without VAT:4,57398 €
Unit Price with VAT:5,53452 €