Hot Swap Controller 1 Channel General Purpose 40-WLP (2.57x4.03)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX15093GWL+

DigiKey Part Number
505-MAX15093GWL+-ND
Manufacturer
Manufacturer Product Number
MAX15093GWL+
Description
15A EFUSE WITH INTEGRATED FET
Customer Reference
Detailed Description
Hot Swap Controller 1 Channel General Purpose 40-WLP (2.57x4.03)
Datasheet
 Datasheet
EDA/CAD Models
MAX15093GWL+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Strip
Part Status
Discontinued at DigiKey
Type
Hot Swap Controller
Number of Channels
1
Internal Switch(s)
Yes
Applications
General Purpose
Features
Auto Retry, Fault Timeout, Latched Fault
Programmable Features
Circuit Breaker, Current Limit, Fault Timeout, OVP, Slew Rate, UVLO
Voltage - Supply
2.7V ~ 18V
Current - Output (Max)
15A
Operating Temperature
-40°C ~ 105°C
Current - Supply
5.7 mA
Mounting Type
Surface Mount
Package / Case
40-WFBGA, WLBGA
Supplier Device Package
40-WLP (2.57x4.03)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types