
MAX1530ETJ+T | |
|---|---|
DigiKey Part Number | MAX1530ETJ+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX1530ETJ+T |
Description | IC REG CTRLR TFT 5OUT 32TQFN |
Customer Reference | |
Detailed Description | - Controller, TFT LCD Voltage Regulator IC 5 Output 32-TQFN (5x5) |
EDA/CAD Models | MAX1530ETJ+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Applications | Controller, TFT LCD | |
Voltage - Input | 4.5V ~ 28V | |
Number of Outputs | 5 | |
Voltage - Output | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-TQFN (5x5) | |
Base Product Number |

