


MAX16141AAAA/VY+T | |
|---|---|
DigiKey Part Number | 175-MAX16141AAAA/VY+TTR-ND - Tape & Reel (TR) 175-MAX16141AAAA/VY+TCT-ND - Cut Tape (CT) 175-MAX16141AAAA/VY+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX16141AAAA/VY+T |
Description | 36V ORING MOSFET CONT W/VOLT & C |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | OR Controller N+1 ORing Controller N-Channel 1:1 16-TQFN-EP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX16141AAAA/VY+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | N+1 ORing Controller | |
FET Type | N-Channel | |
Ratio - Input:Output | 1:1 | |
Internal Switch(s) | No | |
Delay Time - ON | 70 µs | |
Current - Output (Max) | - | |
Current - Supply | 2.1 mA | |
Voltage - Supply | 3.5V ~ 36V | |
Applications | Power Over Ethernet (PoE) | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-TQFN-EP (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,48000 € | 5,48 € |
| 10 | 4,21300 € | 42,13 € |
| 25 | 3,89600 € | 97,40 € |
| 100 | 3,54690 € | 354,69 € |
| 250 | 3,38044 € | 845,11 € |
| 500 | 3,28010 € | 1 640,05 € |
| 1 000 | 3,19753 € | 3 197,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,11035 € | 7 775,88 € |
| Unit Price without VAT: | 5,48000 € |
|---|---|
| Unit Price with VAT: | 6,63080 € |

