OR Controller N+1 ORing Controller N-Channel 1:1 16-TQFN-EP (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
OR Controller N+1 ORing Controller N-Channel 1:1 16-TQFN-EP (4x4)
Learn how to protect your automotive system from load dump

MAX16141AAAA/VY+

DigiKey Part Number
505-MAX16141AAAA/VY+-ND
Manufacturer
Manufacturer Product Number
MAX16141AAAA/VY+
Description
36V ORING MOSFET CONT W/VOLT & C
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
OR Controller N+1 ORing Controller N-Channel 1:1 16-TQFN-EP (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MAX16141AAAA/VY+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Type
N+1 ORing Controller
FET Type
N-Channel
Ratio - Input:Output
1:1
Internal Switch(s)
No
Delay Time - ON
70 µs
Current - Output (Max)
-
Current - Supply
2.1 mA
Voltage - Supply
3.5V ~ 36V
Applications
Power Over Ethernet (PoE)
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
16-WQFN Exposed Pad
Supplier Device Package
16-TQFN-EP (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 63
Factory Stock: 825
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
15,48000 €5,48 €
104,21300 €42,13 €
753,60867 €270,65 €
1503,46793 €520,19 €
3003,35213 €1 005,64 €
5253,27373 €1 718,71 €
1 0503,19230 €3 351,91 €
2 5503,10872 €7 927,24 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,48000 €
Unit Price with VAT:6,63080 €