MAX16141 - ORing Controller / Ideal Diode Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MAX16141 - ORing Controller / Ideal Diode Power Management Evaluation Board
Introduction to the MAX16141 MAX16141A 3.5V to 36V Ideal Diode Controller with Voltage and Current Circuit Breaker

MAX16141EVKIT#

DigiKey Part Number
MAX16141EVKIT#-ND
Manufacturer
Manufacturer Product Number
MAX16141EVKIT#
Description
EVAL BOARD FOR MAX16141
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
MAX16141 - ORing Controller / Ideal Diode Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Box
Part Status
Active
Type
Power Management
Function
ORing Controller / Ideal Diode
Embedded
-
Utilized IC / Part
MAX16141
Primary Attributes
-
Secondary Attributes
-
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
182,81000 €82,81 €
Manufacturers Standard Package
Unit Price without VAT:82,81000 €
Unit Price with VAT:100,20010 €