PMIC 20-TQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX16926GTPB/V+T

DigiKey Part Number
505-MAX16926GTPB/V+TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX16926GTPB/V+T
Description
AUTOMOTIVE 4-OUTPUT DISPLAY POWE
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
PMIC 20-TQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MAX16926GTPB/V+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
-
Current - Supply
4.5mA
Voltage - Supply
3.5V ~ 40V
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
20-WFQFN Exposed Pad
Supplier Device Package
20-TQFN (4x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,99239 €12 480,98 €
Manufacturers Standard Package
Unit Price without VAT:4,99239 €
Unit Price with VAT:6,04079 €