
MAX16969BGEE/V+ | |
|---|---|
DigiKey Part Number | MAX16969BGEE/V+-ND |
Manufacturer | |
Manufacturer Product Number | MAX16969BGEE/V+ |
Description | IC USB2.0 PROTECT 500MA-3A QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB Protection PMIC 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX16969BGEE/V+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | USB Protection | |
Current - Supply | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,60700 € | 460,70 € |
| Unit Price without VAT: | 4,60700 € |
|---|---|
| Unit Price with VAT: | 5,57447 € |

