
MAX16984RACIL/VY+T | |
|---|---|
DigiKey Part Number | 505-MAX16984RACIL/VY+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX16984RACIL/VY+T |
Description | AUTOMOTIVE HIGH-CURRENT STEP-DOW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB Dedicated Charging Port (DCP), Power Switch PMIC 28-CPQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX16984RACIL/VY+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | USB Dedicated Charging Port (DCP), Power Switch | |
Current - Supply | 9mA | |
Voltage - Supply | 4.5V ~ 28V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 28-UFQFN Exposed Pad | |
Supplier Device Package | 28-CPQFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,25457 € | 5 636,43 € |
| Unit Price without VAT: | 2,25457 € |
|---|---|
| Unit Price with VAT: | 2,72803 € |

