
MAX1977EEI+ | |
|---|---|
DigiKey Part Number | MAX1977EEI+-ND |
Manufacturer | |
Manufacturer Product Number | MAX1977EEI+ |
Description | IC REG CTRLR NOTEBK 4OUT 28QSOP |
Customer Reference | |
Detailed Description | - Controller, Notebook Power System Voltage Regulator IC 4 Output 28-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX1977EEI+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Controller, Notebook Power System | |
Voltage - Input | 4.5V ~ 24V | |
Number of Outputs | 4 | |
Voltage - Output | 3.3V, 5V, 2V ~ 5.5V | |
Operating Temperature | 0°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 28-QSOP | |
Base Product Number |

