PMIC 32-TQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX20012BATJJ/V+

DigiKey Part Number
505-MAX20012BATJJ/V+-ND
Manufacturer
Manufacturer Product Number
MAX20012BATJJ/V+
Description
AUTOMOTIVE LOW-VOLTAGE 2-CHANNEL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
PMIC 32-TQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
MAX20012BATJJ/V+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tray
Part Status
Active
Applications
-
Current - Supply
1.1mA
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
32-WFQFN Exposed Pad
Supplier Device Package
32-TQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 3 300
Check Lead Time
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1802,80344 €504,62 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,80344 €
Unit Price with VAT:3,39216 €