
MAX20029DATIA/V+T | |
|---|---|
DigiKey Part Number | 505-MAX20029DATIA/V+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX20029DATIA/V+T |
Description | TRIPLE PMIC WITH 0.7V OUTPUT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | - Converter, Automotive Voltage Regulator IC 3 Output 28-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX20029DATIA/V+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Converter, Automotive | |
Voltage - Input | 3V ~ 5.5V | |
Number of Outputs | 3 | |
Voltage - Output | 0.7V, 1.1V, 1.8V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-TQFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,44754 € | 6 118,85 € |
| Unit Price without VAT: | 2,44754 € |
|---|---|
| Unit Price with VAT: | 2,96152 € |

