Mobile Communications PMIC 12-WLP (1.7x1.32)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX20323ENC+

DigiKey Part Number
MAX20323ENC+-ND
Manufacturer
Manufacturer Product Number
MAX20323ENC+
Description
IC OVERVOLTAGE PROTECTOR 12WLP
Customer Reference
Detailed Description
Mobile Communications PMIC 12-WLP (1.7x1.32)
Datasheet
 Datasheet
EDA/CAD Models
MAX20323ENC+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Strip
Part Status
Discontinued at DigiKey
Applications
Mobile Communications
Current - Supply
35µA ~ 170µA
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
12-XFBGA, WLPBGA
Supplier Device Package
12-WLP (1.7x1.32)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types