
MAX20333DENL+ | |
|---|---|
DigiKey Part Number | 175-MAX20333DENL+TR-ND |
Manufacturer | |
Manufacturer Product Number | MAX20333DENL+ |
Description | CLS WITH LOW POWER MODE |
Customer Reference | |
Detailed Description | Current Switch Regulator High-Side 4.75A 15-WLP (2.1x1.52) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Strip | |
Part Status | Discontinued at DigiKey | |
Function | Current Switch | |
Sensing Method | High-Side | |
Accuracy | - | |
Voltage - Input | 3.5V ~ 22V | |
Current - Output | 4.75A | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 15-XFBGA, WLBGA | |
Supplier Device Package | 15-WLP (2.1x1.52) |

