RF Mixer IC Cellular, CDMA2000, EDGE, GSM, W-CDMA Up/Down Converter 1.7GHz ~ 2.2GHz 20-TQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX2039ETP+

DigiKey Part Number
MAX2039ETP+-ND
Manufacturer
Manufacturer Product Number
MAX2039ETP+
Description
IC MIXR 1.7-2.2GHZ UP/DWN 20TQFN
Customer Reference
Detailed Description
RF Mixer IC Cellular, CDMA2000, EDGE, GSM, W-CDMA Up/Down Converter 1.7GHz ~ 2.2GHz 20-TQFN (5x5)
EDA/CAD Models
MAX2039ETP+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise Figure
7.3dB
Manufacturer
Analog Devices Inc./Maxim Integrated
Secondary Attributes
Up/Down Converter
Series
Current - Supply
135mA
Packaging
Tube
Voltage - Supply
4.75V ~ 5.25V
Part Status
Obsolete
Mounting Type
Surface Mount
RF Type
Cellular, CDMA2000, EDGE, GSM, W-CDMA
Package / Case
20-WQFN Exposed Pad
Frequency
1.7GHz ~ 2.2GHz
Supplier Device Package
20-TQFN (5x5)
Number of Mixers
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types