
MAX20499DAFOA/VY+ | |
|---|---|
DigiKey Part Number | 505-MAX20499DAFOA/VY+-ND |
Manufacturer | |
Manufacturer Product Number | MAX20499DAFOA/VY+ |
Description | IC REG BUCK 0.85V 12A 17FC2QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 0.85V 1 Output 12A 17-PowerWFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MAX20499DAFOA/VY+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1.1MHz, 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 17-FC2QFN (3.5x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,33000 € | 4,33 € |
| 10 | 3,29800 € | 32,98 € |
| 25 | 3,04000 € | 76,00 € |
| 100 | 2,75710 € | 275,71 € |
| 490 | 2,54296 € | 1 246,05 € |
| 980 | 2,47565 € | 2 426,14 € |
| 1 470 | 2,44195 € | 3 589,67 € |
| 2 940 | 2,39253 € | 7 034,04 € |
| Unit Price without VAT: | 4,33000 € |
|---|---|
| Unit Price with VAT: | 5,23930 € |

