MAX207EWG is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 30
Unit Price: 7,61000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 2 518
Unit Price: 2,76000 €
Datasheet
5/3 Transceiver Full RS232 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX207EWG

DigiKey Part Number
MAX207EWG-ND
Manufacturer
Manufacturer Product Number
MAX207EWG
Description
IC TRANSCEIVER FULL 5/3 24SOIC
Customer Reference
Detailed Description
5/3 Transceiver Full RS232 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX207EWG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
5/3
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
120Kbps
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable