Transformer Driver PMIC 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX253ESA/V+T

DigiKey Part Number
505-MAX253ESA/V+TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX253ESA/V+T
Description
1W PRIMARY-SIDE TRANSFORMER H-BR
Customer Reference
Detailed Description
Transformer Driver PMIC 8-SOIC
EDA/CAD Models
MAX253ESA/V+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Applications
Transformer Driver
Current - Supply
450µA
Voltage - Supply
3.3V, 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types