MAX253ESA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 559
Unit Price: 6,24000 €
Datasheet
Transformer Driver PMIC 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX253ESA

DigiKey Part Number
MAX253ESA-ND
Manufacturer
Manufacturer Product Number
MAX253ESA
Description
IC XFRMR DRIVER RS485 8-SOIC
Customer Reference
Detailed Description
Transformer Driver PMIC 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX253ESA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Applications
Transformer Driver
Current - Supply
450µA
Voltage - Supply
3.3V, 5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes