
MAX25410GTE/V+ | |
|---|---|
DigiKey Part Number | 505-MAX25410GTE/V+-ND |
Manufacturer | |
Manufacturer Product Number | MAX25410GTE/V+ |
Description | IC USB POWER DELIVERY 16-TQFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB Power Delivery 16-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX25410GTE/V+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | USB Power Delivery | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (4x4) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | 1,22720 € | 276,12 € |
| Unit Price without VAT: | 1,22720 € |
|---|---|
| Unit Price with VAT: | 1,48491 € |

