
MAX2640AUT/V+T | |
|---|---|
DigiKey Part Number | MAX2640AUT/V+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX2640AUT/V+T |
Description | IC AMP CELL 300MHZ-1.5GHZ SOT6 |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, GPS, PCS 300MHz ~ 1.5GHz SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX2640AUT/V+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 300MHz ~ 1.5GHz | |
P1dB | -22dBm | |
Gain | 15.1dB | |
Noise Figure | 0.9dB ~ 1.1dB | |
RF Type | Cellular, GPS, PCS | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 7.8mA | |
Test Frequency | 900MHz | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |

