
MAX3140CEI+T | |
|---|---|
DigiKey Part Number | MAX3140CEI+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX3140CEI+T |
Description | IC UART W/RS485 28-QSOP |
Customer Reference | |
Detailed Description | RS232, RS485 Controller SPI, UART Interface 28-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3140CEI+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Protocol | RS232, RS485 | |
Function | Controller | |
Interface | SPI, UART | |
Standards | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | 640µA | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 28-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 28-QSOP | |
Base Product Number |

